4481

Adafruit
485-4481
4481

製造商:

說明:
藍芽開發工具-802.15.1 Adafruit ItsyBitsy nRF52840 Express - Bluetooth LE

庫存量: 5

庫存:
5
可立即送貨
在途量:
76
預期2026/4/27
72
預期2026/5/13
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
nRF52840
2.4 GHz
Bluetooth
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 36 mm x 17.6 mm x 5.3 mm
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ItsyBitsy nRF52840 Express Breakout Board

Adafruit ItsyBitsy nRF52840 Express Breakout Board features the Nordic nRF52840 Bluetooth LE processor. The breakout board is a small and powerful, with a fast nRF52840 Cortex M4 processor running at 64MHz and 1MB of Flash. The breakout board is perfect when a user wants something very compact, with a lot of memory and Bluetooth LE support. ItsyBitsy nRF52840 Express is the best option for tiny wireless connectivity, and it can act as both a BLE central and peripheral. The board has support in both Arduino and CircuitPython. The ItsyBitsy nRF52840 Express is only 1.4" long by 0.7" wide but has six power pins and 21 digital GPIO pins (six pins can be analog in). The breakout board has the same chip as the Feather nRF52840, but it is extremely small. It includes 2MB of QSPI Flash built-in, for data logging, file storage, or CircuitPython code.