ADL8143-EVALZ

Analog Devices
584-ADL8143-EVALZ
ADL8143-EVALZ

製造商:

說明:
RF 開發工具 AD8143 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,774.32 NT$26,774.32

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
ADL8143
8 GHz to 14 GHz
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
最高工作溫度: + 125 C
最低工作溫度: - 55 C
濕度敏感: Yes
工作電源電壓: 1.5 V
產品類型: RF Development Tools
系列: ADL8143
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8143-EVALZ Evaluation Board for ADL8143

Analog Devices ADL8143-EVALZ Evaluation Board for ADL8143 is a 4-layer printed circuit board (PCB) fabricated from 0.203mm (8mil) thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8143-EVALZ are populated with 2.92mm female coaxial connectors. The Analog Devices ADL8143-EVALZ comprises components suitable for use over the entire -55°C to +125°C operating temperature range. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.