ADRF5130-EVALZ

Analog Devices
584-ADRF5130-EVALZ
ADRF5130-EVALZ

製造商:

說明:
RF 開發工具 Eval Board

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,983.38 NT$4,983.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
ADRF5130
700 MHz to 3.5 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: ADRF5130
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5130 Evaluation Board

Analog Devices EVAL-ADRF5130 Evaluation Board is a fully populated, RO4350-based evaluation board constructed of an 8-layer material for thermal management. The top copper layer provides all RF and dc traces. The other seven layers offer good grounding and help handle the thermal rise on the evaluation board caused by the high power of the ADRF5130. Via holes are located around the transmission lines and under the exposed pad of the package for proper thermal grounding. RF transmission lines on the ADRF5130 evaluation board from Analog Devices use a coplanar waveguide design with an 18mil width and a ground spacing of 13mil.