ADTR1107-EVALZ

Analog Devices
584-ADTR1107-EVALZ
ADTR1107-EVALZ

製造商:

說明:
RF 開發工具 6 GHz to 18 GHz, Front-End IC

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$34,270.98 NT$34,270.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
ADTR1107
6 GHz to 18 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
系列: ADTR1107
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADTR1107-EVALZ Evaluation Board

Analog Devices Inc. ADTR1107-EVALZ Evaluation Board consists of a two-layer printed circuit board (PCB) fabricated from a ten mil thick, Rogers 4350B copper-clad mounted to an aluminum heat sink. The heat sink aids in providing thermal relief to the device and mechanical support to the PCB. The heat sink has mounting holes to permit attachment to more massive heat sinks for improved thermal management.