DC2870A-KIT

Analog Devices
584-DC2870A-KIT
DC2870A-KIT

製造商:

說明:
RF 開發工具 EVAL-LTC5596ARDZ BOARD Arduino Shld

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,561.82 NT$26,561.82

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Demonstration Kits
RF Detector
LTC5596
100 MHz to 40 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: DC2870A is a Linduino Shield for Mean-Squared Power Detector LTC5596. It is Set up for Quick evaluation of RMS RF Power Measurement using the Arduino/Linduino
接口類型: USB
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 447.398 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2870A-KIT Linduino® Shield

Analog Devices DC2870A-KIT Linduino® Shield is intended for the Mean-Squared Power Detector LTC5596. The LTC5596 is a wide dynamic range linear-in-dB mean-squared RF power detector, operational from 100MHz to 40GHz. The DC2870A-KIT shield provides a fast RMS RF power measurement evaluation using the Arduino/Linduino compatible platform and downloaded software. The Analog Devices DC2870A-KIT offers an accurate power level that can be monitored using the graphic user interface when connected to a PC with a USB cable.