EV1HMC4069LP4

Analog Devices
584-EV1HMC4069LP4
EV1HMC4069LP4

製造商:

說明:
RF 開發工具 Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$30,739.74 NT$30,739.74

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Synthesizer
HMC4069LP4E
2.9 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC4069
原廠包裝數量: 1
子類別: Development Tools
每件重量: 30.844 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC4069 Evaluation Board

Analog Devices EVAL-HMC4069 Evaluation Board helps designers evaluate the features and performance of the HMC4069 2.9GHz Integer-N Synthesizer. HMC4069 integrates a 10 to 1300MHz digital phase-frequency detector with a 10 to 2900MHz 5-bit frequency counter. The evaluation board includes the HMC4069 Synthesizer, SMA RF connector, 14-pin DC header, 2mm shunt/jumper, 100pF ceramic capacitor, 100pF ceramic capacitor, 100pF ceramic capacitor, 4.7μF tantalum capacitor, 10kΩ resistor arrays, 1kΩ and 10kΩ resistors, and a red LED.
Learn More