AS-XBEE-LBAND-NEOD9C-SMA

ArduSimple
780-EELBANDNEOD9CSMA
AS-XBEE-LBAND-NEOD9C-SMA

製造商:

說明:
GNSS/GPS開發工具 Japan CLAS Corrections L6 Receiver NEO-D9C

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,412.12 NT$5,412.12

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
品牌: ArduSimple
組裝國家: Not Available
擴散國: Not Available
原產國: ES
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-D9C Japan CLAS Corrections L6 Receiver

ArduSimple NEO-D9C Japan CLAS Corrections L6 Receiver is a pre-configured module featuring soldered headers and compatibility with XBee sockets. ArduSimple NEO-D9C has a pigtail uFL to SMA-Male (20cm). This connection enables the sharing of a single antenna with two receivers. Operating via the L6 band (L-band), it leverages satellites to deliver two essential services. First, the Centimeter Level Augmentation Service (CLAS) exclusively offers precise centimeter-level correction data in Japan. Second, the Multi-GNSS Advanced Demonstration tool for Orbit and Clock Analysis (MADOCA) extends its reach to provide decimeter-level correction in Japan and neighboring countries like South Korea.