CS-LIME-01

Lime Microsystems
392-CS-LIME-01
CS-LIME-01

製造商:

說明:
RF 開發工具 LimeSDR

庫存量: 54

庫存:
54
可立即送貨
在途量:
198
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,929.48 NT$24,929.48

商品屬性 屬性值 選擇屬性
Lime
產品類型: RF 開發工具
RoHS:  
Development Boards
Software Defined Radio - SDR
LMS7002M
100 kHz to 3.8 GHz
品牌: Lime Microsystems
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 100 mm x 60 mm
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 33.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

LimeSDR Board & Enclosure

Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.