DFR0505

DFRobot
426-DFR0505
DFR0505

製造商:

說明:
多協議開發工具 SIM7000C Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (China)

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,440.92 NT$1,440.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多協議開發工具
RoHS:  
Expansion Boards
900 MHz to 1.8 GHz
SIM7000C
5 V
- 40 C
+ 85 C
LTE, NBIoT, GPRS
GPS
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8517620090
ECCN:
EAR99

SIM7000C Arduino Expansion Shield

DFRobot SIM7000C Arduino Expansion Shield is a wireless communication module based on the SIMCom SIM7000C. The SIM7000C expansion shield features Narrow Band-Internet of Things (NB-IoT) communication technology. This technology of SIM7000C shield supports cellular data network connection of low power consumption device in Wide Area Network (WAN). The SIM7000C expansion shield supports both SIM card and NB-IoT card and achieves phone calls, messages, and data transmission synchronously. This expansion shield provides a BME280 environmental sensor for measuring temperature, humidity, and pressure. The SIM7000C shield is suited for IoT applications like long-distance control, movement tracking, long-distance data uploading, and shared bikes.