DFR0812

DFRobot
426-DFR0812
DFR0812

製造商:

說明:
WiFi開發工具-802.11 ESP32-S2-Saola-1M Development Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$658.92 NT$658.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ESP32-S2
40 MHz
3 V to 3.6 V
品牌: DFRobot
接口類型: UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

ESP32-S2-Saola-1M Development Board

DFRobot ESP32-S2-Saola-1M Development Board is a small-sized ESP32-S2-based development board. This development board features 128KB ROM, 320KB SRAM, 16KB RTC SRAM, 4MB SPI flash, and is integrated with a 40MHz crystal oscillator. The ESP32-S2-Saola-1M board operates from 3V to 3.6V supply voltage range, -40°C to 85°C temperature range, and is equipped with an ESP32-S2-WROOM module. The ESP32-S2-WROOM is a powerful and generic Wi-Fi® module that offers a rich set of peripherals. This development board is used in applications such as wearable electronics and smart homes.