K-MD7-EVAL-RFB-00H

RFbeam
62-K-MD7-EVAL-RFB00H
K-MD7-EVAL-RFB-00H

製造商:

說明:
RF 開發工具 K-MD7 evaluation kit

壽命週期:
Mouser新產品

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,618.32 NT$8,618.32

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Radar
K-MD7
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CH
接口類型: Serial, USB
封裝: Bulk
產品類型: RF Development Tools
系列: K-MDx
原廠包裝數量: 1
子類別: Development Tools
公司名稱: K-MD7-Eval
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-MD7 Evaluation Kit

RFbeam K-MD7 Evaluation Kit is designed to evaluate the use of the K-MD7 for application ideas. This kit features visualizes the digital output of the sensor over an LED. The K-MD7 kit includes an easy connection to a PC over a simple USB connection without any external power supply. This evaluation kit comes with real-time streaming, data recording, and playback, including video using a webcam. The control panel can modify all the sensor parameters without looking at the K-MD7's command list. These parameters can also be directly checked in the software's real-time views. The K-MD7 evaluation kit consists of a PCB evaluation kit with a tripod mount and a K-MD7 sensor.