102010448

Seeed Studio
713-102010448
102010448

製造商:

說明:
藍芽開發工具-802.15.1 Seeed Studio XIAO nRF52840, MicroPython - Bluetooth 5.0

庫存量: 613

庫存:
613
可立即送貨
在途量:
585
預期2026/3/4
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$352.92 NT$352.92

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
3.3 V
品牌: Seeed Studio
尺寸: 21 mm x 17.5 mm
接口類型: GPIO, SPI, UART
產品類型: Bluetooth Development Tools
協議 - ANT、Thread、Zigbee (802.15.4): Zigbee
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XIAO系列產品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.