WRL-17381

SparkFun
474-WRL-17381
WRL-17381

製造商:

說明:
WiFi開發工具-802.11 SparkFun Thing Plus - ESP32 WROOM (U.FL)

庫存量: 70

庫存:
70 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$844.56 NT$844.56

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
Development Boards
240 MHz
2.3 V to 3.6 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 58.42 mm x 22.86 mm
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Thing Plus - ESP32 WROOM

SparkFun Thing Plus - ESP32 WROOM is used to get started with Espressif IoT ideations while enjoying the amenities of the original ESP32 Thing. The ESP32 WROOM is a powerful WiFi and Bluetooth MCU module. It targets a wide variety of applications. At the core is the ESP32-D0WDQ6 chip designed to be scalable and adaptive. The board is Feather compatible to utilize the Qwiic Connect System which means no soldering or shields are required.