STEVAL-FKI001V1

STMicroelectronics
511-STEVAL-FKI001V1
STEVAL-FKI001V1

製造商:

說明:
多協議開發工具 Dual radio BLE and Sub-1GHz development kit for Sigfox and LPWAN protocol

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,954.66 NT$1,954.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多協議開發工具
RoHS:  
Development Kits
826 MHz to 2.4 GHz
BlueNRG-1
2 V to 3.6 V
- 40 C
+ 85 C
SigFox
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 22 mm x 24 mm x 2.8 mm
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: STEVAL-FKI001V1
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sigfox
每件重量: 87.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

STEVAL-FKI001V1 Development Kit

STMicroelectronics STEVAL-FKI001V1 Development Kit is a development and prototyping tool enabling solution design based on Sigfox, BLUETOOTH® Low Energy (BLE) and sub-1GHz technologies. This development kit features a fully programmable Jorjin Technologies WS2118 Module, which embeds BlueNRG-1 system-on-chip for BLE functionality and the S2-LP Transceiver for sub-1GHz functionality such as LPWAN protocols. The kit combines the features of low power BLUETOOTH connectivity with the capacity of Sigfox wide-area networks.