X-NUCLEO-NFC07A1

STMicroelectronics
511-X-NUCLEO-NFC07A1
X-NUCLEO-NFC07A1

製造商:

說明:
NFC/RFID開發工具 Dynamic NFC/RFID tag IC expansion board based on ST25DV64KC for STM32 Nucleo

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$583.78 NT$583.78

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID開發工具
RoHS:  
Expansion Boards
NFC
ST25DV64KC
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-NFC04A1 NFC/RFID Tag IC Expansion Board

STMicroelectronics X-NUCLEO-NFC04A1 Dynamic NFC/RFID Tag IC Expansion Board is based on the ST25DV04K NFC Type V/RFID tag IC. The IC has a dual interface 4 Kbits EEPROM that also features an I2C interface. The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board. Various expansion boards can also be stacked to evaluate different devices operating together with the dynamic NFC tag. The board also features an antenna with a 54mm ISO 24.2 diameter, single layer, copper etched on PCB.

X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board

STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board is a demonstration and development platform for the ST25DV64KC Dynamic NFC/RFID Tag. The ST25DV64K is an NFC Forum Type 5 Tag, supporting all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. The device features a 64-Kbit dual interface EEPROM that can be accessed via the I2C interface or an RF link interface. The ST25DV64K supports fast data transfer between I2C and RF interfaces with custom fast read access up to 53kbit/s.