EV1HMC637BPM5

Analog Devices
584-EV1HMC637BPM5
EV1HMC637BPM5

Mfr.:

Description:
RF Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
HMC637BPM
0 Hz to 7.5 GHz
Brand: Analog Devices
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC637
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV1HMC637BPM5 Eval Board for HMC637BPM5E MMICs

Analog Devices Inc. EV1HMC637BPM5 Evaluation Board evaluates the HMC637BPM5E Monolithic Microwave Integrated Circuits (MMICs). The MMICs are self-biased in normal operation and feature optional bias control for quiescent current (IDQ) adjustment and for the second-order intercept (IP2) and third-order intercept (IP3) optimization. The amplifiers operate from DC to 7.5GHz, providing 15.5dB of small signal gain, and 28dBm output power at 1dB gain compression.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
4
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 8
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$40,144.83 NT$40,144.83