AS-XBEE-ETH-100-RJ45-00

ArduSimple
780-ASXBEEETH100RJ45
AS-XBEE-ETH-100-RJ45-00

製造商:

說明:
RF 開發工具 Ethernet NTRIP Master

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,620.13 NT$8,620.13

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: RF 開發工具
RoHS:  
Ethernet Modules
品牌: ArduSimple
產品類型: RF Development Tools
系列: RTK Engineering
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原產地分類
原產國:
西班牙
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Ethernet NTRIP Master Module

ArduSimple Ethernet NTRIP Master Module uses a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. Second, by soldering directly to a PCB.

Engineering Series

ArduSimple Engineering Series include Plugin RTK Receivers, GNSS Antennas, and Communication Modules for GNSS-RTK projects. This solution accelerates product development and is available with bulk pricing for cost savings. Software is available to configure part production and to work autonomously in the field. No host processor nor programming is required. The devices are available for delivery in 2-4 weeks.