KIT-15209

SparkFun
474-KIT-15209
KIT-15209

製造商:

說明:
NFC/RFID開發工具 The SparkFun RFID Qwiic Kit is a simple yet all-in-one I2C based RFID starting point for the ID-3LA ID-12LA and ID-20LA readers. Simply plug a reader into the headers and use a Qwiic cable to connect to any Qwiic enabled development board then sc

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,900.77 NT$1,900.77

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: NFC/RFID開發工具
RoHS: N
Kits
ATtiny84A
ID-3LA, ID-12LA, ID-20LA
RFID
品牌: SparkFun
頻率: 125 kHz
產品類型: NFC/RFID Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 77.795 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

15209 RFID Qwiic Kit

SparkFun 15209 Radio-Frequency Identification (RFID) Qwiic Kit is an all-in-one I2C-based RFID starting point for the ID-3LA, ID-12LA, and ID-20LA readers. By utilizing this ATtiny84A, the RFID Qwiic kit takes the 6-byte ID tag of a 125kHz RFID card, attaches a time stamp, and puts it onto a stack. This SparkFun board comes with a read LED and buzzer and a jumper to disable the buzzer if required. Plug a reader into the headers and use a Qwiic cable to connect to any Qwiic-enabled development board. Now scan the 125kHz ID tag, and the unique 32-bit ID will be shown on the screen.