CH125-40

Acconeer
925-CH125-40
CH125-40

製造商:

說明:
天線開發工具 Conical horn antenna for XE125

壽命週期:
新產品:
該製造商的新產品。

庫存量: 55

庫存:
55
可立即送貨
在途量:
24
預期2026/3/20
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,324.64 NT$1,324.64

商品屬性 屬性值 選擇屬性
Acconeer
產品類型: 天線開發工具
RoHS:  
Evaluation Kits
Conical Antenna
Bulk
品牌: Acconeer
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

CH125-40 Conical Horn Antenna Evaluation Kit

Acconeer CH125-40 Conical Horn Antenna Evaluation Kit is designed for applications where side lobe suppression is important. In close-range measurement, this kit helps minimize static objects reflection close to or parallel to the sensor. The CH125-40 evaluation kit is intended for evaluation with the XE125 EVK. This kit consists of a conical horn antenna and a plastic holder for the XE125 EVK. The conical horn antenna features a top opening diameter of 32.2mm, 40mm length, and thickness of 0.5mm. The plastic holder for XE125 EVK is made of SLA 3D printed high-toughness resin. The CH125-40 evaluation kit offers 18.6dBFS peak TX+RX gain, <-30dB side lobe level, and Half Power Beam Width (HPBW) of 7.5° (E-plane) and 11° (H-plane). The XE125 EVK is designed to evaluate and develop XM125 module-based products. Typical applications of the XM125 module include presence detection, distance measurement, and gesture recognition.