IOT-K

Pulse Electronics
673-IOT-K
IOT-K

製造商:

說明:
天線開發工具 Iot Series Kit 3-6 Pcs of 24 Values

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,843.02 NT$3,843.02

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線開發工具
RoHS:  
Antenna Kits
698 MHz to 2.7 GHz
Cellular (NBIoT, LTE)
GPS
WiFi
ISM
Case
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Sample Kit of IoT Antennas
尺寸: 14.37 mm x 11.02 mm x 2.95 mm
產品類型: Antenna Development Tools
系列: IOT
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more.