ANT-B11-00C

u-blox
377-ANT-B11-00C
ANT-B11-00C

製造商:

說明:
天線開發工具 nRF52833, 2-D ant. board, ant. pin, u-connectLocate

壽命週期:
新產品:
該製造商的新產品。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 8   多個: 8
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,685.38 NT$13,483.04
NT$1,584.40 NT$88,726.40

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 天線開發工具
RoHS:  
Antenna Kits
2.402 GHz to 2.48 GHz
nRF52833
Bluetooth 5.1
Tray
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 29.5 mm x 93.5 mm
用於: NINA-B411
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Antenna Development Tools
原廠包裝數量: 8
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ANT-B11 BLUETOOTH® AoA Antenna Board

u-blox ANT-B11 BLUETOOTH® AoA Antenna Board is compact and designed for BLUETOOTH angle-of-arrival (AoA) direction-finding systems. The board features three-patch antenna elements that combine performance and a small PCB size. The antenna measures the angle of an incoming BLUETOOTH Low Energy radio signal and determines a BLUETOOTH LE device's azimuth or elevation information in an indoor environment. The u-blox ANT-B11 BLUETOOTH® AoA Antenna Board features the NINA-B411 BLUETOOTH 5.1 standalone module running the u-locateEmbed software that implements the unique u-blox direction-finding algorithm for high-precision indoor positioning. The digital interfaces of the NINA-B411 module connect to a standard, widely available pin header, allowing easy connection to an application board, thus forming a complete AoA anchor point.