ISP1807-LR-TB

Insight SiP
359-ISP1807-LR-TB
ISP1807-LR-TB

製造商:

說明:
藍芽開發工具-802.15.1 Test Board of ISP1807-LR

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$816.00 NT$816.00

商品屬性 屬性值 選擇屬性
Insight SiP
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Test Boards
ISP1807
2.4 GHz
1.7 V to 5.5 V
Bluetooth
品牌: Insight SiP
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: ISP1807
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.0
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP1807-LR-EB & ISP1807-LR-TB Development Tools

Insight SiP ISP1807-LR-EB and ISP1807-LR-TB are Bluetooth® development tools used to find working solutions in developing products for quick time to market. These evaluation boards are used to create solutions based on the ISP1807-AX module. The Insight SiP ISP1807-LR-TB test board is used to test the ISP1807-LR module. Both boards comply with BLE / ANT+ / THREAD protocol and integrate 1M Flash and 256K RAM memories. Both boards operate at a 2.4GHz frequency with an operating supply voltage of 1.7V to 5.5V.