MIKROE-4117

Mikroe
932-MIKROE-4117
MIKROE-4117

製造商:

說明:
藍芽開發工具-802.15.1 BT Audio 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,836.00 NT$1,836.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
BM62SPKS1MC2-0001AA
2.44 GHz
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, UART
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

BT Audio 2 Click

Mikroe BT Audio 2 Click is a BLUETOOTH® audio stream add-on board based on the Microchip BM62 module. Mikroe BT Audio 2 Click is a stereo audio module, fully qualified BLUETOOTH v5.0 dual-mode (BDR/EDR/BLE), and can be added to any wireless audio and voice application. The board features up to 24-bit high resolution, 96kHz audio data format, a BLUETOOTH Low Energy data rate up to 1Mbits/s, and the connection of two hosts with HFP/A2DP profiles simultaneously. Other features, like seamless serial data over the UART interface, make it ideal for portable speakers and headsets.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.