MIKROE-4874

Mikroe
932-MIKROE-4874
MIKROE-4874

製造商:

說明:
藍芽開發工具-802.15.1 BLE 12 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$820.42 NT$820.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Add-On Boards
BM832A
2.4 GHz
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: BLE Applications
接口類型: SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLE 12 Click

Mikroe BLE 12 Click provides BT/BLE connectivity for embedded applications and features the Fanstel BM832A. The BM832A is a powerful and highly flexible, ultra low power BLUETOOTH® Low Energy (BLE) module. The module is based on the Nordic nRF52 SoC and supports BLUETOOTH® 5.0 Low-Energy (BLE) connectivity. The device delivers RF range and performance, debugging, enhanced security features, and low power consumption. It also comes with an ARM Cortex™ M4(F) MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.