RSL10-SENSE-GEVK

onsemi
863-RSL10-SENSE-GEVK
RSL10-SENSE-GEVK

製造商:

說明:
藍芽開發工具-802.15.1 ULTRA LOW POWER SENSOR

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
RSL10
2.4 GHz
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: RSL10
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Hummingbird
每件重量: 83.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

RSL10感測器開發平台

安森美 (onsemi) RSL10感測器開發平台是專為運用感測器技術和藍牙低功耗SoC來開發物聯網應用所設計。此感測器開發平台包含基本版 (RSL10-SENSE-GEVK) 和偵錯版 (RSL10-SENSE-DB-GEVK) 兩個版本。RSL10感測器開發平台內含多種感測器,包含慣性感測器、環境感測器、環境光感測器和地磁感測器。慣性感測器內包含3軸陀螺儀、3軸加速度計,和用於感測動作的低功耗智慧中樞。  

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.