SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

製造商:

說明:
藍芽開發工具-802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$850.00 NT$850.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
天線連接器類型: Integrated
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
描述/功能: Blue Gecko BGM111 Bluetooth Smart module radio board
用於: BGM111, BRD4001A
接口類型: I2C, RS-485, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.1
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.