CC2541EMK

Texas Instruments
595-CC2541EMK
CC2541EMK

製造商:

說明:
藍芽開發工具-802.15.1 RF Bluetooth SMART SOC kit BLE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,124.88 NT$4,124.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 藍芽開發工具-802.15.1
RoHS:
Evaluation Kits
CC2541
2.4 GHz
3.3 V
BLE
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: NO
接口類型: Serial
最高工作溫度: + 35 C
最低工作溫度: 0 C
產品類型: Bluetooth Development Tools
系列: CC2541EMK
原廠包裝數量: 1
子類別: Development Tools
每件重量: 122.795 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

CC2541EMK Evaluation Module Kit

Texas Instruments CC2541EMK Evaluation Module Kit contains two CC2541 Bluetooth low energy Evaluation Modules. These can be used either as standalone modules (requires a power source and a simple carrier board like the SoC Battery Board or connected to the kit (i.e. the SmartRF05EB Evaluation Boards (included in the CC2540DK)) for full control from the PC. The evaluation modules can be used as a reference board for prototyping and for verifying the performance of the CC2541 RF IC.