CC2541DK-MINI

Texas Instruments
595-CC2541DK-MINI
CC2541DK-MINI

製造商:

說明:
藍芽開發工具-802.15.1 RF Bluetooth SMART S OC kit BLE

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,436.44 NT$4,436.44

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 藍芽開發工具-802.15.1
RoHS:
Development Kits
CC2541
2.4 GHz
BLE
品牌: Texas Instruments
組裝國家: NO
擴散國: Not Available
原產國: NO
用於: CC2541
接口類型: I2C
最高工作溫度: + 35 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: CC2541DK-MINI
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SimpleLink
每件重量: 227.217 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™微控制器 (MCU)

Texas Instruments SimpleLink™微控制器 (MCU) 在單一開發平台上提供最多樣化且具差異性的有線和無線Arm® MCU產品組合。此環境提供彈性的軟硬體和工具選項,可供客戶開發物聯網 (IoT) 應用。SimpleLink平台提供單一的軟體架構、模組化開發套件和免費軟體工具,可在整個產品組合內100%重複使用程式碼。同時亦支援多種連線標準和技術,包括RS-485、藍牙®低功耗、Wi-Fi®、Sub-1 GHz及ZigBee®,和Thread。SimpleLink微控制器可協助製造商輕鬆進行開發,流暢無縫地重複使用資源,以擴展其連線產品組合。

CC2541DK-MINI Development Kit

Texas Instruments CC2541DK-MINI Development Kit provides a working reference design for software development of single-mode BLUETOOTH® low energy (BLE) applications based on the Texas Instruments CC2541. The included "keyfob" board operates as a BLE peripheral device and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments BLE stack can be tested and verified while developing custom applications.