EVK-C-GC02S1-EU2-Soracom

Sequans
440-CALLC02S1-EU2EVK
EVK-C-GC02S1-EU2-Soracom

製造商:

說明:
蜂窩開發工具 蜂窩開發工具 蜂窩開發工具 LTE Cat1bis Evaluation Kit based on Sequans GC02S1-EU2 module with European band support. Ships with Soracom Global SIM Card

壽命週期:
新產品:
該製造商的新產品。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,196.78 NT$7,196.78

商品屬性 屬性值 選擇屬性
Sequans
產品類型: 蜂窩開發工具
RoHS:  
Evaluation Kits
GC02S1
5 V
I2C, SPI, USB
品牌: Sequans
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Cellular Development Tools
系列: GC02S1
原廠包裝數量: 10
子類別: Development Tools
公司名稱: Calliope 2
零件號別名: CALLIOPE 2 GC02S1-NA2 NEKTAR EVK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542330299
ECCN:
5A992.C

Calliope™ 2 GC02S1 Evaluation Kits (EVKs)

Sequans Calliope™ 2 GC02S1 Evaluation Kits (EVKs) allow users to easily connect to LTE networks with a Cat 1bis module. The GC02S1 EVKs come pre-packaged with a Soracom SIM card (prepaid connectivity) and an internal antenna. The evaluation kits are available in two regional variants: Europe and North America. Users can connect the EVK to a PC via the USB port or directly to a favorite MCU by using the UART port available on the header pins. The Sequans Calliope 2 GC02S1 evaluation kits measure the ultra-low power consumption of Calliope 2 GC02S1 and test the rich set of AT commands.