Monarch 2 NEKTAR-B-GM02SP

Sequans
440-MN2NEKTARBGM02SP
Monarch 2 NEKTAR-B-GM02SP

製造商:

說明:
蜂窩開發工具 LTE CAT-M1 Evaluation Kit based on Sequans GM02SP module with Global band support and GNSS.

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,459.32 NT$6,459.32

商品屬性 屬性值 選擇屬性
Sequans
產品類型: 蜂窩開發工具
RoHS:  
Evaluation Kits
617 MHz to 2.2 GHz
LTE-M/NB-IoT
5 V
UART, USB
品牌: Sequans
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Cellular Development Tools
協議 - GPS、GLONASS: GPS, GNSS
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Monarch 2 GM02SP NEKTAR Evaluation Kit

Sequans Monarch 2 GM02SP NEKTAR Evaluation Kit allows users to connect to cellular LTE-M/NB-IoT networks and receive GNSS positioning data. The NEKTAR Evaluation Kit is pre-packaged and includes a global SIM card with pre-paid connectivity and an internal antenna.