AS-XBEE-CAN-DB9

ArduSimple
780-AS-XBEE-CAN-DB9
AS-XBEE-CAN-DB9

製造商:

說明:
GNSS/GPS開發工具 CANBus GNSS Master

壽命週期:
Mouser新產品

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,396.76 NT$6,396.76

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
3 V to 36 V
RS-232, UART
GNSS
品牌: ArduSimple
組裝國家: Not Available
擴散國: Not Available
原產國: ES
描述/功能: CANBus GNSS Master
用於: USB-C Carrier Board
產品類型: GPS Development Tools
系列: RTK Engineering Series
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529902100
ECCN:
EAR99

AS-XBEE-CAN-DB9 CANBus GNSS Master

ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS Master allows the addition of CANBus functionality to any device with an XBee socket or serial port (RTK receiver, sensor, and Arduino). This CanBus Master can be used to push GNSS data into the CANBus and read data from the CANBus. The AS-XBEE-CAN-DB9 CANBus Master features UART and RS232 interfaces. This CANBus Master supports standard 11-bit and extended 29-bit frame identifiers. The AS-XBEE-CAN-DB9 CANBus Master is compatible with NMEA2000 and SAE J1939. This CANBus Master is used in automotive systems, agriculture, marine vessels, robots, and drones.