VF-84

FURUNO
249-VF-84
VF-84

製造商:

說明:
GNSS/GPS開發工具 FURUNO GF-8804 Evaluation Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$40,381.80 NT$40,381.80

商品屬性 屬性值 選擇屬性
Kaga FEI
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
GF-8804
1.57542 GHz, 1.602 GHz
12 V
UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: FURUNO
最高工作溫度: + 45 C
最低工作溫度: 0 C
運作供電電流: 850 mA
封裝: Bulk
產品類型: GPS Development Tools
系列: VF
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Furuno
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

GF-880x Evaluation Kits

FURUNO GF-880x Evaluation Kits evaluate multi-GNSS disciplined oscillators for their full performance, features, and functionalities. These GNSS-disciplined oscillators can provide Position, Velocity, and Time (PVT) information supporting GPS, GLONASS, Galileo, QZSS (L1C/A, L1S), and SBAS technologies. The GF-880x evaluation kits can be connected to PCs with a USB port for communication. Output time pulse (1PPS) and 10MHz reference frequency (selectable) from an SMA terminal. Kits contents include evaluation platform, AU-18 GNSS antenna, conversion cable, USB cable, and a CD-ROM comprising of monitoring software, hardware specifications, protocol specifications, and user's guide.