CYW955913EVK-01

Infineon Technologies
726-CYW955913EVK-01
CYW955913EVK-01

製造商:

說明:
多協議開發工具 AIROC CYW55913 1x1 Wi-Fi 6E and Bluetooth Low Energy 5.4 connected MCU Evaluation Kit

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期2026/3/9
3
預期2026/3/12
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,456.44 NT$3,456.44

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 多協議開發工具
RoHS:  
Evaluation Kits
CYW55913
5 V to 12 V
USB
Bluetooth
WiFi
天線連接器類型: PCB Antenna
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
封裝: Bulk
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
類型: Wi-Fi and Bluetooth
零件號別名: CYW955913EVK-01 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

AIROC™ CYW55913 Evaluation Kit

Infineon Technologies AIROC™ CYW55913 Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913 ultra-low-power, single-chip, connected MCU. These Infineon CYW55913, CYW55912, CYW55911, CYW55903, CYW55902, and CYW55901 MCUs are a family of ultra-low-power, single-chip, connected MCUs. The MCUs support 1x1 Wi-Fi® 6/6E, BLUETOOTH® Low Energy 5.4, Matter, and IP networking with an integrated PMU, targeting IoT applications for standalone operation or to offload a host processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and networking stacks, Bluetooth LE 5.4, and supports a wide array of peripherals.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More