MIKROE-6170

Mikroe
932-MIKROE-6170
MIKROE-6170

製造商:

說明:
多協議開發工具 EPOS Module Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,307.58 NT$2,307.58

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多協議開發工具
RoHS:  
Add-On Boards
2.4 GHz
NINA-W152
3.3 V
SPI, UART
Bluetooth BR/EDR v4.2
802.11 b/g/n
PIFA
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: NINA-W152 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Telematics, Industrial automation
產品類型: Multiprotocol Development Tools
子類別: Development Tools
類型: Compact Add-On Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

EPOS Module Click

Mikroe EPOS Module Click is a compact, low-power modem add-on board for EPOS terminals and telephone-based systems. The Mikroe EPOS Module Click is powered by the CML Micro CMX869B v.32 bis modem, supports various communication protocols, and includes features like DTMF encoding/decoding and a Powersave mode to reduce energy use. It offers a reliable, isolated telephone interface via the P1200 transformer and connects to the host MCU through a standard 4-wire SPI interface with line status indicators. Ideal applications include EPOS terminals, telephone telemetry, remote utility meter readings, security, and industrial control systems.