CMP4612-2-EVB

CEL
551-CMP4612-2-EVB
CMP4612-2-EVB

製造商:

說明:
多協議開發工具 Dual-Band Wi-Fi 6 BT5.4 802.15.4 Module Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,525.00 NT$5,525.00

商品屬性 屬性值 選擇屬性
CEL
產品類型: 多協議開發工具
RoHS:  
Evaluation Boards
CMP4612
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Multiprotocol Application
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: CMP4612
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CMP4612 Evaluation Board

CEL CMP4612 Evaluation Board is designed to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module. The CMP4612 features a rich set of application resources, such as an Arm® Cortex®-M33 MCU, up to 16MB flash, 1.2MB SRAM, and interfaces that include USB, SDIO, and Ethernet. Periphals for the CEL CMP4612 include an LCD, an analog-to-digital converter (ADC), a digital-to-analog converter (DAC), and pulse width modulation (PWM). The CMP4612-2-EVB board is ideal for multi-protocol applications. Typical applications include connected homes, security, appliances, lighting, HVAC, building automation, and smart energy.