789

Adafruit
485-789
789

製造商:

說明:
NFC/RFID開發工具 PN532 NFC/RFID Shield for Arduino

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
108
預期2026/2/23
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,358.30 NT$1,358.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: NFC/RFID開發工具
RoHS:  
RFID Shields
Arduino
PN532
RFID
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: NFC/RFID controller shield
尺寸: 117.7 mm x 53.3 mm x 1.1 mm
頻率: 13.56 MHz
接口類型: I2C, SPI
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 36.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8471609050
KRHTS:
8542901000
TARIC:
8471607000
MXHTS:
85429001
ECCN:
5A992.C

789 PN532 NFC/RFID Controller Shield

Adafruit 789 PN532 NFC/RFID Controller Shield is designed to create a layout and antenna with a 10cm range, the maximum range possible using the 13.56MHz technology. This NFC/RFID Controller Shield can be easily attached behind a plastic plate with standoffs and still read cards through a non-metal barrier. The 789 PN532 NFC/RFID Controller Shield uses I2C or SPI communication protocols, and The NXP Semiconductors PN532 NFC/RFID chip set. This controller shield comes in dimensions of 53.3mm x 117.7mm x 1.1mm. The 789 Controller Shield is ideal for any 13.56MHz RFID or NFC applications.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.