DFR0231-H

DFRobot
426-DFR0231-H
DFR0231-H

製造商:

說明:
NFC/RFID開發工具 Gravity: UART & I2C NFC Module

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
22
預期2026/3/4
38
預期2026/3/10
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,016.60 NT$1,016.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: NFC/RFID開發工具
RoHS:  
Evaluation Boards
Smartphone NFC Application
NXP PN532
3.3 V to 5.5 V
RFID
品牌: DFRobot
組裝國家: Not Available
擴散國: CN
原產國: CN
尺寸: 110 mm x 50 mm
頻率: 13.56 MHz
接口類型: I2C, UART
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 71 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

DFR0231-H Gravity: UART & I2C NFC Module

DFRobot DFR0231-H Gravity: UART and I2C NFC Module integrates NXP PN532 NFC communication controller that supports MIFARE classic series, NTAG series, and various NFC smart cards. This module offers the upgraded version of the Gravity family that adopts the Gravity PH2.0-4P interface with I2C and UART composite, making the wiring more convenient. A convenient switch is added to switch between these two interfaces. This Gravity module can read and write various NFC cards using a USB-to-UART converter and PN532-compatible PC software through UART. This module is used in various 3.3V/5V controllers such as Arduino, micro:bit, FireBeetle ESP32, and FireBeetle ESP8266 when using the I2C interface.