XMASS-BOARD-REV-01

Wavelet Lab
392-XMASS-BOARDREV01
XMASS-BOARD-REV-01

製造商:

說明:
RF 開發工具 8x8 MIMO, PCIe SDR board with a metal PCIe bracket, a heatsink, and 16 HF4-to-SMA-F cables (1.13 mm thick and 15-cm long)

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$175,665.00 NT$175,665.00

商品屬性 屬性值 選擇屬性
Wavelet Lab
產品類型: RF 開發工具
RoHS:  
品牌: Wavelet Lab
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: CS-LIME-27
接口類型: PCIe
封裝: Bulk
產品類型: RF Development Tools
系列: xMASS SDR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

xMASS SDR High-Performance MIMO Transceiver Board

Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board modular design enables simple maintenance and facilitates the creation of high-order MIMO systems using well-established building blocks. This board includes four detachable xSDR boards based on the LMS7002 RFIC, metal mounting brackets, cabling for all TRX/RX ports, and a GPS port. The xMASS SDR transceiver board features synchronized 8 RX and 8 TX channels with flexible clocking, calibration and host I/O for coherent multi-channel acquisition and transmission. This board is well-suited for developing sophisticated 4G or 5G solutions using srsRAN, Amarisoft, and other multi-user communication systems.