AD-MAX32SXWISE-SL

Analog Devices
584-AD-MAX32SXWISESL
AD-MAX32SXWISE-SL

製造商:

說明:
RF 開發工具 LoRa kits based on MAX32670 and SX1261

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$42,842.04 NT$42,842.04

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
MAX32670, SX1261
800 MHz to 960 MHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: RF Development Tools
系列: MAX32
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5A992.C

AD-MAX32SXWISE-SL/AD-MAX32LRWISE-SL Dev Kits

Analog Devices AD-MAX32SXWISE-SL/AD-MAX32LRWISE-SL Development Kits are intended to design solutions based on low-power, long-range proprietary radio communication techniques. The platforms feature an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum (CSS) technology and support a frequency range from 800MHz to 960MHz. These kits are based on the MAX32670 ultralow-power microcontroller based on the Arm® Cortex®-M4 processor.