EV1HMC1099PM5

Analog Devices
584-EV1HMC1099PM5
EV1HMC1099PM5

製造商:

說明:
RF 開發工具 High Power GaN Amps- 10W 1 - 2.5GHz PA

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$31,996.38 NT$31,996.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
HMC1099
10 MHz to 1.1 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
系列: HMC1099
原廠包裝數量: 1
子類別: Development Tools
每件重量: 258.552 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-HMC1099 Eval Board for the HMC1099 Power Amp

Analog Devices Inc. EVAL-HMC1099 Eval Board for the HMC1099 Power Amp evaluates the features and capabilities of the HMC1099 Power Amplifiers. Each evaluation board provides a 50Ω impedance for the signal lines and directly connect the package ground leads and exposed paddle to the ground plane. The board uses a sufficient number of via holes to connect the top and bottom ground planes. The EV1HMC1099PM5 is for the evaluation of the HMC1099PM5E and the EV1HMC1099LP5D is for the evaluation of the HMC1099LP5D.