EV90G702

CML Micro
226-EV90G702
EV90G702

製造商:

說明:
RF 開發工具 Evaluation Board for CMX90G702

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,437.50 NT$7,437.50

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
CMX90G702QF
6 GHz to 18 GHz
品牌: CML Micro
用於: Gain-Slope Amplifier
封裝: Bulk
產品類型: RF Development Tools
系列: CMX90
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
5A991.g

CMX90G70X Evaluation Boards

CML Micro CMX90G70X Evaluation Boards are used to evaluate CMX90G70X RF Amplifiers. The CML Micro CMX90G70X RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6GHz to 18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6GHz to 16GHz band. CMX90G70X evaluation boards operate at  6GHz to 18GHz wide frequency range, 2V to 5V single positive DC supply range, and 105°C operating temperature range. The CML Micro CMX90G70X evaluation boards are ideally used in Satcom Ku-band, Fixed Wireless Access (FWA), and 5G infrastructure and backhaul.