471-043

Digilent
424-471-043
471-043

製造商:

說明:
RF 開發工具 Software Defined Radio - B210 w/Enclosure Bundle

庫存量: 23

庫存:
23
可立即送貨
在途量:
40
預期2026/4/23
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$90,090.82 NT$90,090.82

商品屬性 屬性值 選擇屬性
Digilent
產品類型: RF 開發工具
RoHS:  
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Development Tools
系列: USRP B210
原廠包裝數量: 1
子類別: Development Tools
公司名稱: USRP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525602000
ECCN:
3A992.a

Ettus USRP™ B210

Digilent Ettus Universal Software Radio Peripheral (USRP™) B210 provides a fully integrated, single-board, and USRP™ platform with continuous frequency coverage ranging from 70MHz to 6GHz. This board is integrated with Analog Devices AD9361 RFIC, a single-chip direct-conversion transceiver capable of streaming up to 56MHz of real-time RF bandwidth. The onboard signal processing and control of the AD9361 RFIC is performed by a Spartan-6 XC6SLX150 FPGA connected to a host PC using SuperSpeed USB 3.0. The USRP B210 features two receive and two transmit channels and incorporates a larger FPGA, GPIO, and an external power supply. The experiment with the USRP B210 across various applications includes FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more.