MHT2012N-2450

NXP Semiconductors
771-MHT2012N-2450
MHT2012N-2450

製造商:

說明:
RF 開發工具 MHT2012N 2400-2500 MHz Reference Circuit

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$27,737.54 NT$27,737.54

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF 開發工具
RoHS:  
Reference Design Boards
RF Amplifier
MHT2012N
2.4 GHz to 2.5 GHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 5.1 cm x 7.6 cm
產品類型: RF Development Tools
系列: MHT2012N
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935379244598
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908400
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MHT2012N Reference Circuit

NXP Semiconductors MHT2012N Reference Circuit is designed to enable rapid evaluation and prototyping of the MHT2012N RF LDMOS Integrated Power Amplifier. The NXP MHT2012N Power Amplifier is designed for RF energy applications operating in the 2450MHz ISM band and is qualified up to a maximum of 32VDD operation.