MI1C813-900

Rosenberger
476-MI1C813-900
MI1C813-900

製造商:

說明:
RF 開發工具 RoProxCon Eval Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,424.52 NT$8,424.52

商品屬性 屬性值 選擇屬性
Rosenberger
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
MI1C803-900
品牌: Rosenberger
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 87 mm x 65 mm
接口類型: Ethernet, SMA, USB Type-C
工作電源電壓: 5 V
產品類型: RF Development Tools
子類別: Development Tools
零件號別名: 10204802
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

RoProxCon® SoM評估板

Rosenberger RoProxCon® SoM Evaluation Board is designed for a radio module that transmits high-speed data contactless over a short distance in the centimeter range. The board features a RoProxCom SoM soldered on the board, connected to a gigabit Ethernet PHY + RJ45 connector and directly to SMA connectors. By utilizing a jumper, this board can be configured to use gigabit Ethernet for Ethernet-based applications or use other user-specific protocols. Rosenberger RoProxCon SoM Evaluation Board has a USB Type-C® and auxiliary connector mounted on the bottom side of the PCB for an easy-to-reach power supply.