CC1200DK

Texas Instruments
595-CC1200DK
CC1200DK

製造商:

說明:
RF 開發工具 CC1200 Dev Kit

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,707.16 NT$12,707.16

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:
Development Kits
RF Transceiver
CC1200
868 MHz to 930 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: NO
描述/功能: Development kit provides a complete platform for hardware performance testing and software development
用於: CC1200
產品類型: RF Development Tools
系列: CC1200DK
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SimpleLink
每件重量: 794.325 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.

CC1200DK Development Kit

Texas Instruments CC1200DK Development Kit provides a complete platform for hardware performance testing and software development for TI's sub-1GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for the easy out-of-the-box evaluation of the RF performance of the device. This development kits' RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. The CC1200DK development kit supports the frequency range from 868MHz to 930MHz.

SimpleLink™微控制器 (MCU)

Texas Instruments SimpleLink™微控制器 (MCU) 在單一開發平台上提供最多樣化且具差異性的有線和無線Arm® MCU產品組合。此環境提供彈性的軟硬體和工具選項,可供客戶開發物聯網 (IoT) 應用。SimpleLink平台提供單一的軟體架構、模組化開發套件和免費軟體工具,可在整個產品組合內100%重複使用程式碼。同時亦支援多種連線標準和技術,包括RS-485、藍牙®低功耗、Wi-Fi®、Sub-1 GHz及ZigBee®,和Thread。SimpleLink微控制器可協助製造商輕鬆進行開發,流暢無縫地重複使用資源,以擴展其連線產品組合。