IWRL6432FSPEVM

Texas Instruments
595-IWRL6432FSPEVM
IWRL6432FSPEVM

製造商:

說明:
RF 開發工具 Low power IWRL6432 p ower optimized EVM

壽命週期:
新產品:
該製造商的新產品。

庫存量: 35

庫存:
35
可立即送貨
在途量:
50
8
待付運
11
預期2026/3/17
13
預期2026/3/18
18
預期2026/6/22
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,034.32 NT$6,034.32

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
Radar
IWRL6432
57 GHz to 64 GHz
品牌: Texas Instruments
組裝國家: IN
擴散國: Not Available
原產國: IN
用於: Industrial mmWave Radar Sensor
工作電源電壓: 3.3 V
產品類型: RF Development Tools
系列: IWRL6432FSP
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.f

IWRL6432FSPEVM Sensor Evaluation Module (EVM)

Texas Instruments IWRL6432FSPEVM Sensor Evaluation Module (EVM) is a form factor-optimized, easy-to-use 60GHz mmWave sensor evaluation kit based on an IWRL6432 device with an onboard FR4-based antenna. This board enables proximity sensing and provides access to point-cloud data over the UART interface and 3.3V power input. A USB-to-UART converter board can be used to access data and power the board via USB to connect to the Texas Instruments IWRL6432FSPEVM from a PC. This board is not provided with the kit and can be ordered separately (410-212). MmWave tools, demos, and software, including mmWave software development kit MMWAVE-L-SDK and RADAR-TOOLBOX, support this kit.