EV1HMC425ALP3E

Analog Devices
584-EV1HMC425ALP3E
EV1HMC425ALP3E

製造商:

說明:
RF 開發工具 EVALUATION PCB ASSEMBLY

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,983.38 NT$4,983.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
Attenuator
HMC425A
2.2 GHz to 8 GHz
品牌: Analog Devices
工作電源電壓: 3 V to 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC425
原廠包裝數量: 1
子類別: Development Tools
每件重量: 278 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-HMC425A Evaluation Board

Analog Devices Inc. EVAL-HMC425A Evaluation Board demonstrates the features of the 2.2-8GHz HMC425A 6-Bit Digital Positive Control Attenuator. The board uses RF circuit design techniques. The signal lines of the EVAL-HMC425A board operate at 50Ω impedance when package ground leads and exposed pad are connected directly to the ground plane. A sufficient number of via holes are provided to connect the top and bottom ground planes.