MAX14813EVKIT#

Analog Devices / Maxim Integrated
700-MAX14813EVKIT#
MAX14813EVKIT#

製造商:

說明:
Sub-GHz開發工具 EVKIT for Octal 3 Level Ultrasound Pulse

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,407.54 NT$19,407.54

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Kits
160 MHz
MAX14813
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: Ultrasound Transmitter
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: MAX14813
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX14813EVKIT Evaluation Kit

Analog Devices Inc. MAX14813EVKIT Evaluation Kit provides a proven design to evaluate the MAX14813, a high-voltage, high-frequency, three-level octal/five-level quad pulser. It also provides the capability to control the MAX14813 through an onboard USB-to-SPI interface, an onboard high-frequency clock generator, and a synchronous trigger. The ADI MAX14813EVKIT Evaluation Kit includes a graphical user interface (GUI) for exercising the beamforming features of the IC, making it a complete PC-based evaluation system.