4072

Adafruit
485-4072
4072

製造商:

說明:
Sub-GHz開發工具 Adafruit RFM69HCW Transceiver Radio Bonnet - 868 or 915 MHz - RadioFruit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: Sub-GHz開發工具
RoHS:  
Add-On Boards
868 MHz to 915 MHz
RFM69HCW
Sub GHz
品牌: Adafruit
尺寸: 65.2 mm x 30.7 mm x 7.5 mm
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8525601050
ECCN:
EAR99

RFM69HCW Transceiver Radio Bonnets

Adafruit RFM69HCW Transceiver Radio Bonnets are Raspberry Pi computers with WiFi, BLUETOOTH®, and other radio options. Upgrade a Raspberry Pi with a sub-GHz radio transceiver to communicate over long distances. The bonnets plug into a Pi and give long-range wireless capabilities to remote nodes that can be battery-powered or easily create Internet gateways.