3176

Adafruit
485-3176
3176

製造商:

說明:
Sub-GHz開發工具 Adafruit Feather M0 RFM69HCW Packet Radio - 868 or 915 MHz - RadioFruit

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$848.30 NT$848.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: Sub-GHz開發工具
RoHS:  
Development Boards
868 MHz to 915 MHz
RFM69HCW
3.3 V
I2C, SPI
Sub GHz
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 51 mm x 23 mm x 8 mm
用於: ATSAMD21G18
產品類型: Sub-GHz Development Tools
系列: Feather
原廠包裝數量: 1
子類別: Development Tools
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8525500090
USHTS:
8525507050
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
ECCN:
EAR99

Feather M0 900MHz RFM69HCW Packet Radio

Adafruit Feather M0 RFM69HCW Packet Radio is offered as a microcontroller with an RFM69HCW packet radio transceiver. The Feather M0 RFM69HCW Packet Radio features a built-in USB and battery charging. The packet radio also integrates an Adafruit Feather M0 in a 900MHz radio module. Designers can use this 900MHz radio version for either 868MHz or 915MHz transmission and reception.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.